E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48T02-70PC1

RS Stock No.: 168-6085Brand: STMicroelectronicsManufacturers Part No.: M48T02-70PC1
brand-logo
View all in NVRAM

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

2K

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Number of Bits per Word

8bit

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 406.70

€ 29.05 Each (In a Tube of 14) (Exc. Vat)

€ 504.31

€ 36.022 Each (In a Tube of 14) (inc. VAT)

STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48T02-70PC1

€ 406.70

€ 29.05 Each (In a Tube of 14) (Exc. Vat)

€ 504.31

€ 36.022 Each (In a Tube of 14) (inc. VAT)

STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48T02-70PC1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

2K

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Number of Bits per Word

8bit

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more