E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics M95P08-EXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI

RS Stock No.: 152-102Brand: STMicroelectronicsManufacturers Part No.: M95P08-EXMNT/E
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

€ 10.20

€ 1.02 Each (Supplied as a Tape) (Exc. Vat)

€ 12.65

€ 1.265 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics M95P08-EXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI
Select packaging type

€ 10.20

€ 1.02 Each (Supplied as a Tape) (Exc. Vat)

€ 12.65

€ 1.265 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics M95P08-EXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 1.02€ 10.20
100 - 240€ 0.97€ 9.70
250 - 490€ 0.91€ 9.10
500 - 990€ 0.86€ 8.60
1000+€ 0.84€ 8.40

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China