E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MC1458IDT STMicroelectronics, Dual Operational, Op Amp, 1MHz 100 kHz, 8-Pin SO

RS Stock No.: 189-1861Brand: STMicroelectronicsManufacturers Part No.: MC1458IDT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Output Type

Swing

Typical Dual Supply Voltage

±22V

Typical Slew Rate

0.8V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

±22 V

Typical Voltage Gain

200 V/mV

Output Current

35 mA

Offset Voltage

6mV

Typical Input Voltage Noise Density

45nV/√Hz

Length

5mm

Width

4mm

Input Voltage Range

±22 (Maximum) V

Input Offset Current

300nA

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 850.00

€ 0.34 Each (On a Reel of 2500) (Exc. Vat)

€ 1,054.00

€ 0.422 Each (On a Reel of 2500) (inc. VAT)

MC1458IDT STMicroelectronics, Dual Operational, Op Amp, 1MHz 100 kHz, 8-Pin SO

€ 850.00

€ 0.34 Each (On a Reel of 2500) (Exc. Vat)

€ 1,054.00

€ 0.422 Each (On a Reel of 2500) (inc. VAT)

MC1458IDT STMicroelectronics, Dual Operational, Op Amp, 1MHz 100 kHz, 8-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Output Type

Swing

Typical Dual Supply Voltage

±22V

Typical Slew Rate

0.8V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

±22 V

Typical Voltage Gain

200 V/mV

Output Current

35 mA

Offset Voltage

6mV

Typical Input Voltage Noise Density

45nV/√Hz

Length

5mm

Width

4mm

Input Voltage Range

±22 (Maximum) V

Input Offset Current

300nA

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more