Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

STMicroelectronics MC34063ABD-TR, 1-Channel, Step Down DC-DC Converter, 1.5A 8-Pin, SOIC

RS Stock No.: 168-6453Brand: STMicroelectronicsManufacturers Part No.: MC34063ABD-TR
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Current

1.5A

Converter Type

Step Down

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Country of Origin

Malaysia

Product details

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 850.00

€ 0.34 Each (On a Reel of 2500) (Exc. Vat)

€ 1,054.00

€ 0.422 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics MC34063ABD-TR, 1-Channel, Step Down DC-DC Converter, 1.5A 8-Pin, SOIC

€ 850.00

€ 0.34 Each (On a Reel of 2500) (Exc. Vat)

€ 1,054.00

€ 0.422 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics MC34063ABD-TR, 1-Channel, Step Down DC-DC Converter, 1.5A 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Current

1.5A

Converter Type

Step Down

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Country of Origin

Malaysia

Product details

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more