E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE

RS Stock No.: 917-3778Brand: STMicroelectronicsManufacturers Part No.: NUCLEO
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F446ZET6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F446ZE Nucleo-144 Development Board

This STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32F446ZET6 microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.

STM32F446ZET6 180MHz Cortex-M4F core microcontroller with 512KB Flash memory, 128KB SRAM
Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
8- to 14-bit parallel camera interface up to 54MB/s
Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Up to 20 serial communication interfaces: USART, IrDA, I²C, SPI, SAI, CAN, USB, I²S, S/PDIF-Rx, SDIO, HDMI-CEC
Flexible board power supply
USB OTG or FS Device with micro-AB connector
True random number generator
CRC calculation unit
RTC with subsecond accuracy and hardware calendar
96-bit unique ID
3 x LEDs: Power LED, USB communication, User LED
User and Reset pushbuttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

€ 34.17

€ 34.17 Each (Exc. Vat)

€ 42.37

€ 42.37 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE

€ 34.17

€ 34.17 Each (Exc. Vat)

€ 42.37

€ 42.37 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F446ZET6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F446ZE Nucleo-144 Development Board

This STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32F446ZET6 microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.

STM32F446ZET6 180MHz Cortex-M4F core microcontroller with 512KB Flash memory, 128KB SRAM
Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
8- to 14-bit parallel camera interface up to 54MB/s
Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Up to 20 serial communication interfaces: USART, IrDA, I²C, SPI, SAI, CAN, USB, I²S, S/PDIF-Rx, SDIO, HDMI-CEC
Flexible board power supply
USB OTG or FS Device with micro-AB connector
True random number generator
CRC calculation unit
RTC with subsecond accuracy and hardware calendar
96-bit unique ID
3 x LEDs: Power LED, USB communication, User LED
User and Reset pushbuttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.