Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Dual-use

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F411RE

RS Stock No.: 822-4052Brand: STMicroelectronicsManufacturers Part No.: NUCLEO
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F411RET6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F411RE Nucleo-64 Development Board

STMicroelectronics NUCLEO-F411RE Development Board enables you to build and evaluate your own prototype with the STM32 F4 family of high performance microcontrollers in an embedded application. A simple to use development platform that can offer a quick solution in evaluating and developing with any ARM Cortex-M4 processor STM32 F4 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board connects with the Arduino and supports most shields. Also the ST Morpho headers help increase the functionality of the Nucleo open development platform (ODP). The ARM mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and interfaces with the on board STM32F411RET6 or with a suitable STM32 MCU in your application.

What’s on-board?
• STM32 Nucleo development board with STM32F411RET6 MCU
• 512 KB flash memory
• Arduino Uno Revision 3 connectivity
• STMicroelectronics Morpho connection
• Debugger/programmer ST-LINK/V2-1 with SWD connector
• Selection mode switch to use the kit as a standalone ST-LINK/V2-1
• Power supplies: USB VBUS or external source (3.3 V, 5 V, 7 V to 12 V)
• Three LEDs: USB communication; user; power
• Push button: User and Reset
• Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
• STM32 online software HAL library
• Integrated Development Environments (IDEs) support includes IAR, Keil, GCC-based IDEs
• System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

€ 24.80

€ 24.80 Each (Exc. Vat)

€ 30.75

€ 30.75 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F411RE

€ 24.80

€ 24.80 Each (Exc. Vat)

€ 30.75

€ 30.75 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F411RE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F411RET6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F411RE Nucleo-64 Development Board

STMicroelectronics NUCLEO-F411RE Development Board enables you to build and evaluate your own prototype with the STM32 F4 family of high performance microcontrollers in an embedded application. A simple to use development platform that can offer a quick solution in evaluating and developing with any ARM Cortex-M4 processor STM32 F4 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board connects with the Arduino and supports most shields. Also the ST Morpho headers help increase the functionality of the Nucleo open development platform (ODP). The ARM mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and interfaces with the on board STM32F411RET6 or with a suitable STM32 MCU in your application.

What’s on-board?
• STM32 Nucleo development board with STM32F411RET6 MCU
• 512 KB flash memory
• Arduino Uno Revision 3 connectivity
• STMicroelectronics Morpho connection
• Debugger/programmer ST-LINK/V2-1 with SWD connector
• Selection mode switch to use the kit as a standalone ST-LINK/V2-1
• Power supplies: USB VBUS or external source (3.3 V, 5 V, 7 V to 12 V)
• Three LEDs: USB communication; user; power
• Push button: User and Reset
• Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
• STM32 online software HAL library
• Integrated Development Environments (IDEs) support includes IAR, Keil, GCC-based IDEs
• System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.