Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Direction Type
Bi-Directional
Maximum Clamping Voltage
69.7V
Minimum Breakdown Voltage
37.1V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
33.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Operating Temperature
+175 °C
Test Current
1mA
Height
3.53mm
Maximum Reverse Leakage Current
1µA
Width
3.53mm
Length
6.75mm
Product details
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 5.20
€ 0.52 Each (In a Pack of 10) (Exc. Vat)
€ 6.45
€ 0.645 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 5.20
€ 0.52 Each (In a Pack of 10) (Exc. Vat)
€ 6.45
€ 0.645 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.52 | € 5.20 |
100 - 490 | € 0.37 | € 3.70 |
500 - 990 | € 0.31 | € 3.10 |
1000 - 1990 | € 0.26 | € 2.60 |
2000+ | € 0.23 | € 2.30 |
Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Direction Type
Bi-Directional
Maximum Clamping Voltage
69.7V
Minimum Breakdown Voltage
37.1V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
33.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Operating Temperature
+175 °C
Test Current
1mA
Height
3.53mm
Maximum Reverse Leakage Current
1µA
Width
3.53mm
Length
6.75mm
Product details