STMicroelectronics SG3525AN, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP

RS Stock No.: 168-8921Brand: STMicroelectronicsManufacturers Part No.: SG3525AN
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

400 kHz

Output Voltage

5 to 5.2 V

Output Current

50 mA, 500 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

20 x 7.1 x 5.1mm

Length

20mm

PWM Controller Type

Switching Regulator

Width

7.1mm

Height

5.1mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

8 V

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

35 V

Country of Origin

China

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (Exc. Vat)

STMicroelectronics SG3525AN, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP

P.O.A.

Each (In a Tube of 25) (Exc. Vat)

STMicroelectronics SG3525AN, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

400 kHz

Output Voltage

5 to 5.2 V

Output Current

50 mA, 500 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

20 x 7.1 x 5.1mm

Length

20mm

PWM Controller Type

Switching Regulator

Width

7.1mm

Height

5.1mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

8 V

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

35 V

Country of Origin

China

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more