Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
121V
Minimum Breakdown Voltage
64.6V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
58V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1µA
Height
2.45mm
Test Current
1mA
Length
7.15mm
Width
6.25mm
Product details
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 8.60
€ 0.86 Each (Supplied on a Reel) (Exc. Vat)
€ 10.66
€ 1.066 Each (Supplied on a Reel) (inc. VAT)
10
€ 8.60
€ 0.86 Each (Supplied on a Reel) (Exc. Vat)
€ 10.66
€ 1.066 Each (Supplied on a Reel) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 95 | € 0.86 | € 4.30 |
100 - 495 | € 0.60 | € 3.00 |
500 - 995 | € 0.52 | € 2.60 |
1000+ | € 0.47 | € 2.35 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
121V
Minimum Breakdown Voltage
64.6V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
58V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1µA
Height
2.45mm
Test Current
1mA
Length
7.15mm
Width
6.25mm
Product details