STMicroelectronics SM6T22A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 486-4959Brand: STMicroelectronicsManufacturers Part No.: SM6T22A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

39.3V

Minimum Breakdown Voltage

20.9V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

18.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

102A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Test Current

1mA

Length

4.6mm

Maximum Reverse Leakage Current

200nA

Width

3.95mm

Product details

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.90

€ 0.29 Each (In a Pack of 10) (Exc. Vat)

€ 3.60

€ 0.36 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics SM6T22A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

€ 2.90

€ 0.29 Each (In a Pack of 10) (Exc. Vat)

€ 3.60

€ 0.36 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics SM6T22A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

39.3V

Minimum Breakdown Voltage

20.9V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

18.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

102A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Test Current

1mA

Length

4.6mm

Maximum Reverse Leakage Current

200nA

Width

3.95mm

Product details

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more