STMicroelectronics, 48V Zener Diode 600 W SMT 2-Pin DO-214AC

Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
48V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
600 W
Package Type
DO-214AC (SMA)
Pin Count
2
Maximum Reverse Leakage Current
200nA
Dimensions
2.9 x 2.25 x 4.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
€ 1,150.00
€ 0.23 Each (On a Reel of 5000) (Exc. Vat)
€ 1,426.00
€ 0.285 Each (On a Reel of 5000) (inc. VAT)
5000
€ 1,150.00
€ 0.23 Each (On a Reel of 5000) (Exc. Vat)
€ 1,426.00
€ 0.285 Each (On a Reel of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
48V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
600 W
Package Type
DO-214AC (SMA)
Pin Count
2
Maximum Reverse Leakage Current
200nA
Dimensions
2.9 x 2.25 x 4.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C