STMicroelectronics ST232EBDR Line Transceiver, 16-Pin SOP

RS Stock No.: 686-4894Brand: STMicroelectronicsManufacturers Part No.: ST232EBDR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers

€ 20.10

€ 4.02 Each (In a Pack of 5) (Exc. Vat)

€ 24.92

€ 4.985 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ST232EBDR Line Transceiver, 16-Pin SOP
Select packaging type

€ 20.10

€ 4.02 Each (In a Pack of 5) (Exc. Vat)

€ 24.92

€ 4.985 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ST232EBDR Line Transceiver, 16-Pin SOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 4.02€ 20.10
25 - 45€ 3.89€ 19.45
50 - 120€ 3.55€ 17.75
125 - 245€ 3.24€ 16.20
250+€ 3.13€ 15.65

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers