Technical Document
Specifications
Brand
STMicroelectronicsTechnology
NFC
Modulation Technique
ASK, OOK
Package Type
UFQFPN
Pin Count
24
Mounting Type
Surface Mount
€ 6.68
€ 6.68 Each (Exc. Vat)
€ 8.28
€ 8.28 Each (inc. VAT)
STMicroelectronics ST25R200-BMET NFC Reader, 24-Pin UFQFPN
Select packaging type
Standard
1
€ 6.68
€ 6.68 Each (Exc. Vat)
€ 8.28
€ 8.28 Each (inc. VAT)
STMicroelectronics ST25R200-BMET NFC Reader, 24-Pin UFQFPN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 6.68 |
10 - 99 | € 6.11 |
100 - 499 | € 5.74 |
500 - 999 | € 5.40 |
1000+ | € 4.91 |
Technical Document
Specifications
Brand
STMicroelectronicsTechnology
NFC
Modulation Technique
ASK, OOK
Package Type
UFQFPN
Pin Count
24
Mounting Type
Surface Mount