Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
800 V
Package Type
DPAK-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Transistor Material
Silicon
Country of Origin
China
€ 9.04
€ 4.52 Each (In a Pack of 2) (Exc. Vat)
€ 11.21
€ 5.605 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 9.04
€ 4.52 Each (In a Pack of 2) (Exc. Vat)
€ 11.21
€ 5.605 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 4.52 | € 9.04 |
10 - 98 | € 4.12 | € 8.24 |
100 - 248 | € 3.76 | € 7.52 |
250 - 498 | € 3.45 | € 6.90 |
500+ | € 3.13 | € 6.26 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
800 V
Package Type
DPAK-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Transistor Material
Silicon
Country of Origin
China