STMicroelectronics MDmesh M2 N-Channel MOSFET, 5.5 A, 650 V, 3-Pin DPAK STD9N60M2

RS Stock No.: 786-3628Brand: STMicroelectronicsManufacturers Part No.: STD9N60M2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.5 A

Maximum Drain Source Voltage

650 V

Series

MDmesh M2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

780 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.6mm

Typical Gate Charge @ Vgs

10 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

6.2mm

Minimum Operating Temperature

-55 °C

Height

2.4mm

Product details

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.30

€ 1.46 Each (In a Pack of 5) (Exc. Vat)

€ 9.05

€ 1.81 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics MDmesh M2 N-Channel MOSFET, 5.5 A, 650 V, 3-Pin DPAK STD9N60M2
Select packaging type

€ 7.30

€ 1.46 Each (In a Pack of 5) (Exc. Vat)

€ 9.05

€ 1.81 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics MDmesh M2 N-Channel MOSFET, 5.5 A, 650 V, 3-Pin DPAK STD9N60M2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.5 A

Maximum Drain Source Voltage

650 V

Series

MDmesh M2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

780 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.6mm

Typical Gate Charge @ Vgs

10 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

6.2mm

Minimum Operating Temperature

-55 °C

Height

2.4mm

Product details

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more