Technical Document
Specifications
Brand
STMicroelectronicsSensor Technology
Accelerometer Sensor
Featured Device
LIS344ALx
For Use With
STEVAL-MKI109V eMotion Motherboard
Kit Classification
Adapter Board
Kit Name
DIP24 Module
Product details
DIP24 Module for LIS344ALx 3-Axis 2g/6g Linear Accelerometer
This demonstration board is designed to facilitate the evaluation of the LIS344ALx three-axis analogue-output linear accelerometer. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
Complete LIS344ALx pinout in a standard 24-pin DIL format
Fully compatible with all other available adapter boards
Accelerometers, STMicroelectronics
€ 60.35
€ 60.35 Each (Exc. Vat)
€ 74.83
€ 74.83 Each (inc. VAT)
1
€ 60.35
€ 60.35 Each (Exc. Vat)
€ 74.83
€ 74.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Technology
Accelerometer Sensor
Featured Device
LIS344ALx
For Use With
STEVAL-MKI109V eMotion Motherboard
Kit Classification
Adapter Board
Kit Name
DIP24 Module
Product details
DIP24 Module for LIS344ALx 3-Axis 2g/6g Linear Accelerometer
This demonstration board is designed to facilitate the evaluation of the LIS344ALx three-axis analogue-output linear accelerometer. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
Complete LIS344ALx pinout in a standard 24-pin DIL format
Fully compatible with all other available adapter boards