STMicroelectronics STEVAL-MKI176V1 for use with DIP24 Socket

RS Stock No.: 133-9980Brand: STMicroelectronicsManufacturers Part No.: STEVAL-MKI176V1
brand-logo
View all in Development Tool Accessories

Technical Document

Specifications

For Use With

DIP24 Socket

Product details

LSM6DS3H iNEMO Inertial Module Adapter Board for DIP24 Socket, STMicroelectronics

The STEVAL-MKI176V1 is an adapter board designed to evaluate the LSM6DS3H, iNEMO inertial module featuring a 3D accelerometer and 3D gyroscope. The board can be plugged into a standard DIP24 socket, providing access to the complete LSM6DS3H pinout. It comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).

Current consumption: 0.85 mA in combo normal mode; 1.1 mA in combo high-performance mode
“Always-on” experience with low power consumption for both accelerometer and gyroscope
SPI or I²C interface with the main processor
Auxiliary SPI to support OIS applications
Electronic Image Stabilization (or EIS) / Optical Image Stabilization (OIS) support
Accelerometer output data rate up to 6.66 kHz
Gyroscope output data rate up to 3.33 kHz
Smart FIFO
±2 g / ±4 g / ±8 g / ±16 g full scale
±125 / ±245 / ±500 / ±1000 / ±2000 dps full scale
Analogue supply voltage 1.71 V to 3.6 V

iNEMO-Inertial Modules, STMicroelectronics

The iNEMO System-in-Package (SiP) inertial modules combine 3D Accelerometer, 3D Gyroscope in a 6-axis, and 3D Magnetometer in a combined 9-axis degrees of freedom solution. These motion sensors offer a compact, robust and easy-to-assemble. The inertial modules bring a high level of accuracy required for the most demanding applications.

€ 23.73

€ 23.73 Each (Exc. Vat)

€ 29.43

€ 29.43 Each (inc. VAT)

STMicroelectronics STEVAL-MKI176V1 for use with DIP24 Socket

€ 23.73

€ 23.73 Each (Exc. Vat)

€ 29.43

€ 29.43 Each (inc. VAT)

STMicroelectronics STEVAL-MKI176V1 for use with DIP24 Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

DIP24 Socket

Product details

LSM6DS3H iNEMO Inertial Module Adapter Board for DIP24 Socket, STMicroelectronics

The STEVAL-MKI176V1 is an adapter board designed to evaluate the LSM6DS3H, iNEMO inertial module featuring a 3D accelerometer and 3D gyroscope. The board can be plugged into a standard DIP24 socket, providing access to the complete LSM6DS3H pinout. It comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).

Current consumption: 0.85 mA in combo normal mode; 1.1 mA in combo high-performance mode
“Always-on” experience with low power consumption for both accelerometer and gyroscope
SPI or I²C interface with the main processor
Auxiliary SPI to support OIS applications
Electronic Image Stabilization (or EIS) / Optical Image Stabilization (OIS) support
Accelerometer output data rate up to 6.66 kHz
Gyroscope output data rate up to 3.33 kHz
Smart FIFO
±2 g / ±4 g / ±8 g / ±16 g full scale
±125 / ±245 / ±500 / ±1000 / ±2000 dps full scale
Analogue supply voltage 1.71 V to 3.6 V

iNEMO-Inertial Modules, STMicroelectronics

The iNEMO System-in-Package (SiP) inertial modules combine 3D Accelerometer, 3D Gyroscope in a 6-axis, and 3D Magnetometer in a combined 9-axis degrees of freedom solution. These motion sensors offer a compact, robust and easy-to-assemble. The inertial modules bring a high level of accuracy required for the most demanding applications.