Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220FP
Series
ST
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.085 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
4.75V
Transistor Material
SiC
Number of Elements per Chip
1
€ 377.00
€ 7.54 Each (In a Tube of 50) (Exc. Vat)
€ 467.48
€ 9.35 Each (In a Tube of 50) (inc. VAT)
50
€ 377.00
€ 7.54 Each (In a Tube of 50) (Exc. Vat)
€ 467.48
€ 9.35 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220FP
Series
ST
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.085 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
4.75V
Transistor Material
SiC
Number of Elements per Chip
1