Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
20 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
D2PAK
Mounting Type
Surface Mount
Channel Type
N
Pin Count
3
Dimensions
10.4 x 9.35 x 4.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
20 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
D2PAK
Mounting Type
Surface Mount
Channel Type
N
Pin Count
3
Dimensions
10.4 x 9.35 x 4.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C


