Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
15 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Product details
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
15 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Product details
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.


