Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

STMicroelectronics MCU Evaluation Board STM32746G-EVAL2

RS Stock No.: 882-0265Brand: STMicroelectronicsManufacturers Part No.: STM32746G-EVAL2
brand-logo

Technical Document

Specifications

Classification

Evaluation Board

Technology

MCU

Device Core

ARM Cortex M7

Processor Family Name

STM

Processor Part Number

STM32746G

Processor Type

MCU

Product details

Evaluation Board with STM32F746NG Microcontroller

The STM32746G-EVAL2 Evaluation Board is a complete demonstration and development platform for the STMicroelectronics STM32F746NGH6 microcontroller, based on the high-performance ARM® Cortex®-M7 32-bit core with internal 1Mbytes Flash and 320Kbytes + 4Kbytes of backup SRAM.
It features four I²C interfaces, six SPIs with three multiplexed simplex I²S interfaces, SDMMC, four USARTs, two CANs, three 12-bit ADCs, two 12-bit DACs, two SAIs, 8- to 14-bit digital camera module interface, USB OTG HS and USB OTG FS, Ethernet MAC, FMC interface, Quad-SPI interface, JTAG debugging support.
The full range of hardware features on the board helps the user to evaluate all peripherals.

Six 5V power supply options: External power connector, ST-LINK/V2-1 USB, USB HS, USB FS1, USB FS2 connectors, and daughterboard
Serial Audio Interfaces (SAI) DAC, stereo audio jack which supports headset with microphone
Stereo digital microphone, audio jack connector used to connect external speakers
2Gbytes (or more) SDMMC interface microSD card
13.56MHz RF-EEPROM M24LR64-R on I²C compatible serial interface
RS-232 serial communication
IrDA transceiver
JTAG/SWD and ETM trace debug support, ST-LINK/V2-1 embedded
IEEE-802.3-2002 compliant Ethernet connector
Camera module
8Mx32-bit SDRAM, 1Mx16-bit SRAM, and 8Mx16-bit NOR Flash
512Mbits QuadSPI NOR Flash
5.7 inch 640x480 pixel TFT colour LCD with capacitive touch panel
Joystick with 4-direction control and selector button
Reset, WakeUp/Tamper or key button
4 colour user LEDs
Extension connectors & memory connectors for daughterboard or wrapping board
USB On-The-Go (OTG) HS and FS with Micro-AB connectors
Real-Time-Clock (RTC) with backup battery
CAN 2.0 A/B compliant connection
Potentiometer
Motor control connector

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics MCU Evaluation Board STM32746G-EVAL2

P.O.A.

STMicroelectronics MCU Evaluation Board STM32746G-EVAL2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Board

Technology

MCU

Device Core

ARM Cortex M7

Processor Family Name

STM

Processor Part Number

STM32746G

Processor Type

MCU

Product details

Evaluation Board with STM32F746NG Microcontroller

The STM32746G-EVAL2 Evaluation Board is a complete demonstration and development platform for the STMicroelectronics STM32F746NGH6 microcontroller, based on the high-performance ARM® Cortex®-M7 32-bit core with internal 1Mbytes Flash and 320Kbytes + 4Kbytes of backup SRAM.
It features four I²C interfaces, six SPIs with three multiplexed simplex I²S interfaces, SDMMC, four USARTs, two CANs, three 12-bit ADCs, two 12-bit DACs, two SAIs, 8- to 14-bit digital camera module interface, USB OTG HS and USB OTG FS, Ethernet MAC, FMC interface, Quad-SPI interface, JTAG debugging support.
The full range of hardware features on the board helps the user to evaluate all peripherals.

Six 5V power supply options: External power connector, ST-LINK/V2-1 USB, USB HS, USB FS1, USB FS2 connectors, and daughterboard
Serial Audio Interfaces (SAI) DAC, stereo audio jack which supports headset with microphone
Stereo digital microphone, audio jack connector used to connect external speakers
2Gbytes (or more) SDMMC interface microSD card
13.56MHz RF-EEPROM M24LR64-R on I²C compatible serial interface
RS-232 serial communication
IrDA transceiver
JTAG/SWD and ETM trace debug support, ST-LINK/V2-1 embedded
IEEE-802.3-2002 compliant Ethernet connector
Camera module
8Mx32-bit SDRAM, 1Mx16-bit SRAM, and 8Mx16-bit NOR Flash
512Mbits QuadSPI NOR Flash
5.7 inch 640x480 pixel TFT colour LCD with capacitive touch panel
Joystick with 4-direction control and selector button
Reset, WakeUp/Tamper or key button
4 colour user LEDs
Extension connectors & memory connectors for daughterboard or wrapping board
USB On-The-Go (OTG) HS and FS with Micro-AB connectors
Real-Time-Clock (RTC) with backup battery
CAN 2.0 A/B compliant connection
Potentiometer
Motor control connector