Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
China
Stock information temporarily unavailable.
€ 705.60
€ 1.44 1 Tray of 1 (Exc. Vat)
€ 874.94
€ 1.786 1 Tray of 1 (inc. VAT)
STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex Microcontroller, 48MHz, 64 KB Flash, 32-Pin UFQFPN
490
€ 705.60
€ 1.44 1 Tray of 1 (Exc. Vat)
€ 874.94
€ 1.786 1 Tray of 1 (inc. VAT)
STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex Microcontroller, 48MHz, 64 KB Flash, 32-Pin UFQFPN
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
China