Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0+ MCU
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Country of Origin
China
Stock information temporarily unavailable.
€ 1.59
€ 1.59 Each (Exc. Vat)
€ 1.97
€ 1.97 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 28-Pin UFBGA
1
€ 1.59
€ 1.59 Each (Exc. Vat)
€ 1.97
€ 1.97 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 28-Pin UFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 1.59 |
10 - 99 | € 1.46 |
100+ | € 1.36 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0+ MCU
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Country of Origin
China