Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 32-Pin UFBGA

RS Stock No.: 330-602Brand: STMicroelectronicsManufacturers Part No.: STM32C071K8U6N
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+ MCU

Program Memory Size

64 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.51

€ 1.51 Each (Exc. Vat)

€ 1.87

€ 1.87 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 32-Pin UFBGA

€ 1.51

€ 1.51 Each (Exc. Vat)

€ 1.87

€ 1.87 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 32-Pin UFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1.51
10 - 99€ 1.41
100+€ 1.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+ MCU

Program Memory Size

64 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more