E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

STMicroelectronics, 32bit ARM Cortex M3, STM32F2 Microcontroller, 120MHz, 256 kB Flash, 144-Pin LQFP

RS Stock No.: 795-7593Brand: STMicroelectronicsManufacturers Part No.: STM32F207ZCT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

4

Number of UART Channels

2

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of Ethernet Channels

1

Number of PCI Channels

0

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 (4 x 16 bit)

Program Memory Type

Flash

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Width

20.2mm

Product details

STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers

The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, camera interface, hardware encryption support and external memory interface.
The STM32 MCU processors feature 12-bit ADCs, DACs, 16-bit timers, 32-bit timers, a RTC and a true number random generator (RNG). As well as standard communication interfaces with advanced peripherals including an SDIO, an enhanced flexible static memory control (FSMC) interface and a camera interface for CMOS sensors.

Flash memory: Up to 1MB
SRAM: Up to 128 KB
Set of power saving modes
Two PWM timers for motor control
Different peripherals depending on the MCU
SDIO interface, Ethernet and camera interface (STM32F207xx only)
I2C, SPI, I2S, USARTs, USB OTG high-speed, USB OTG, CANs
Real time memory accelerator (ART Accelerator™)
Pin to pin compatibility with the other STM32 products
Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.62

€ 17.62 Each (Exc. Vat)

€ 21.85

€ 21.85 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F2 Microcontroller, 120MHz, 256 kB Flash, 144-Pin LQFP
Select packaging type

€ 17.62

€ 17.62 Each (Exc. Vat)

€ 21.85

€ 21.85 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F2 Microcontroller, 120MHz, 256 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 17.62
10 - 24€ 16.16
25 - 99€ 15.66
100 - 249€ 13.76
250+€ 13.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

4

Number of UART Channels

2

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of Ethernet Channels

1

Number of PCI Channels

0

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 (4 x 16 bit)

Program Memory Type

Flash

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Width

20.2mm

Product details

STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers

The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, camera interface, hardware encryption support and external memory interface.
The STM32 MCU processors feature 12-bit ADCs, DACs, 16-bit timers, 32-bit timers, a RTC and a true number random generator (RNG). As well as standard communication interfaces with advanced peripherals including an SDIO, an enhanced flexible static memory control (FSMC) interface and a camera interface for CMOS sensors.

Flash memory: Up to 1MB
SRAM: Up to 128 KB
Set of power saving modes
Two PWM timers for motor control
Different peripherals depending on the MCU
SDIO interface, Ethernet and camera interface (STM32F207xx only)
I2C, SPI, I2S, USARTs, USB OTG high-speed, USB OTG, CANs
Real time memory accelerator (ART Accelerator™)
Pin to pin compatibility with the other STM32 products
Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more