Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
72MHz
RAM Size
40 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of USART Channels
3
Number of CAN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Length
7.2mm
ADCs
8 x16/32 bit
Height
1.45mm
Number of LIN Channels
0
Width
7.2mm
Dimensions
7.2 x 7.2 x 1.45mm
Number of ADC Units
1
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details
STM32F302 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32 F302 mixed signal microcontroller with the 32-bit ARM Cortex M4 core operates on the 72 MHz frequency and comes with integrated analogue peripherals such as DACs, ADCs, DSP and FPU (floating point unit) and CCM (core coupled memory).
Comparators (50ns)
Op Amp with programmable gain (PGA)
12-bit DACs; 12-bit ADCs with MSPS; 16-bit ADCs
Memory architecture for RAM: CCM (Core Coupled Memory)
Motor control timers (144 MHz)
Communication interface: USB FS and CAN 2.0B
Operation voltage 3.6 V
Memory 256 Kb
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
€ 13.94
€ 6.97 Each (In a Pack of 2) (Exc. Vat)
€ 17.29
€ 8.643 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 13.94
€ 6.97 Each (In a Pack of 2) (Exc. Vat)
€ 17.29
€ 8.643 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
72MHz
RAM Size
40 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of USART Channels
3
Number of CAN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Length
7.2mm
ADCs
8 x16/32 bit
Height
1.45mm
Number of LIN Channels
0
Width
7.2mm
Dimensions
7.2 x 7.2 x 1.45mm
Number of ADC Units
1
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details
STM32F302 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32 F302 mixed signal microcontroller with the 32-bit ARM Cortex M4 core operates on the 72 MHz frequency and comes with integrated analogue peripherals such as DACs, ADCs, DSP and FPU (floating point unit) and CCM (core coupled memory).
Comparators (50ns)
Op Amp with programmable gain (PGA)
12-bit DACs; 12-bit ADCs with MSPS; 16-bit ADCs
Memory architecture for RAM: CCM (Core Coupled Memory)
Motor control timers (144 MHz)
Communication interface: USB FS and CAN 2.0B
Operation voltage 3.6 V
Memory 256 Kb
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.