Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
72MHz
RAM Size
40 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
1
ADCs
8 x16/32 bit
Length
10.2mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 x 16 bit)
Dimensions
10.2 x 10.2 x 1.45mm
Width
10.2mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Product details
STM32F302 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32 F302 mixed signal microcontroller with the 32-bit ARM Cortex M4 core operates on the 72 MHz frequency and comes with integrated analogue peripherals such as DACs, ADCs, DSP and FPU (floating point unit) and CCM (core coupled memory).
Comparators (50ns)
Op Amp with programmable gain (PGA)
12-bit DACs; 12-bit ADCs with MSPS; 16-bit ADCs
Memory architecture for RAM: CCM (Core Coupled Memory)
Motor control timers (144 MHz)
Communication interface: USB FS and CAN 2.0B
Operation voltage 3.6 V
Memory 256 Kb
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
€ 8.82
€ 8.82 Each (Supplied in a Tray) (Exc. Vat)
€ 10.94
€ 10.94 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
€ 8.82
€ 8.82 Each (Supplied in a Tray) (Exc. Vat)
€ 10.94
€ 10.94 Each (Supplied in a Tray) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tray)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
72MHz
RAM Size
40 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
1
ADCs
8 x16/32 bit
Length
10.2mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 x 16 bit)
Dimensions
10.2 x 10.2 x 1.45mm
Width
10.2mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Product details
STM32F302 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32 F302 mixed signal microcontroller with the 32-bit ARM Cortex M4 core operates on the 72 MHz frequency and comes with integrated analogue peripherals such as DACs, ADCs, DSP and FPU (floating point unit) and CCM (core coupled memory).
Comparators (50ns)
Op Amp with programmable gain (PGA)
12-bit DACs; 12-bit ADCs with MSPS; 16-bit ADCs
Memory architecture for RAM: CCM (Core Coupled Memory)
Motor control timers (144 MHz)
Communication interface: USB FS and CAN 2.0B
Operation voltage 3.6 V
Memory 256 Kb
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.