E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics STM32F446ZET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 180MHz, 512 kB Flash, 144-Pin LQFP

RS Stock No.: 196-2045Brand: STMicroelectronicsManufacturers Part No.: STM32F446ZET6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

180MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

4

Number of USART Channels

4

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Width

20.2mm

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash

Height

1.45mm

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 918.00

€ 15.30 Each (In a Tray of 60) (Exc. Vat)

€ 1,138.32

€ 18.972 Each (In a Tray of 60) (inc. VAT)

STMicroelectronics STM32F446ZET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 180MHz, 512 kB Flash, 144-Pin LQFP

€ 918.00

€ 15.30 Each (In a Tray of 60) (Exc. Vat)

€ 1,138.32

€ 18.972 Each (In a Tray of 60) (inc. VAT)

STMicroelectronics STM32F446ZET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 180MHz, 512 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

180MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

4

Number of USART Channels

4

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Width

20.2mm

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash

Height

1.45mm

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more