STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 176-Pin LQFP

RS Stock No.: 882-0284PBrand: STMicroelectronicsManufacturers Part No.: STM32F746IGT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

216MHz

RAM Size

340 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

24.1mm

ADCs

24 x 12 bit

Height

1.45mm

Width

24.1mm

Data Rate

480Mbps

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

2 (6 x 16 bit)

Program Memory Type

Flash, OTP

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.69

€ 24.69 Each (Supplied in a Tray) (Exc. Vat)

€ 30.62

€ 30.62 Each (Supplied in a Tray) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 176-Pin LQFP
Select packaging type

€ 24.69

€ 24.69 Each (Supplied in a Tray) (Exc. Vat)

€ 30.62

€ 30.62 Each (Supplied in a Tray) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 176-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

216MHz

RAM Size

340 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

24.1mm

ADCs

24 x 12 bit

Height

1.45mm

Width

24.1mm

Data Rate

480Mbps

Dimensions

24.1 x 24.1 x 1.45mm

Pulse Width Modulation

2 (6 x 16 bit)

Program Memory Type

Flash, OTP

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more