Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32H5
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
250MHz
Program Memory Type
Flash
Country of Origin
China
€ 5.61
€ 5.61 Each (Exc. Vat)
€ 6.96
€ 6.96 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M33, STM32H5 Microcontroller MCU, 250MHz, 512 kB Flash, 48-Pin UFQFPN
Select packaging type
Standard
1
€ 5.61
€ 5.61 Each (Exc. Vat)
€ 6.96
€ 6.96 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M33, STM32H5 Microcontroller MCU, 250MHz, 512 kB Flash, 48-Pin UFQFPN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 5.61 |
10 - 99 | € 5.14 |
100+ | € 4.80 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32H5
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
250MHz
Program Memory Type
Flash
Country of Origin
China