Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
201
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
250MHz
Program Memory Type
Flash
€ 13.73
€ 13.73 Each (Exc. Vat)
€ 17.03
€ 17.03 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M33, STM32 Microcontroller, 250MHz, 2 MB Flash, 201-Pin UFBGA
Select packaging type
Standard
1
€ 13.73
€ 13.73 Each (Exc. Vat)
€ 17.03
€ 17.03 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M33, STM32 Microcontroller, 250MHz, 2 MB Flash, 201-Pin UFBGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
201
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
250MHz
Program Memory Type
Flash