STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 256 kB Flash, 32-Pin QFN

RS Stock No.: 196-2080Brand: STMicroelectronicsManufacturers Part No.: STM32L432KCU6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32L4

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

2

Number of CAN Channels

1

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

10 x 12 bit

Height

0.55mm

Width

5.1mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.55mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,567.20

€ 7.28 Each (In a Tray of 490) (Exc. Vat)

€ 4,423.33

€ 9.027 Each (In a Tray of 490) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 256 kB Flash, 32-Pin QFN

€ 3,567.20

€ 7.28 Each (In a Tray of 490) (Exc. Vat)

€ 4,423.33

€ 9.027 Each (In a Tray of 490) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 256 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32L4

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

2

Number of CAN Channels

1

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

10 x 12 bit

Height

0.55mm

Width

5.1mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.55mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more