Technical Document
Specifications
Brand
STMicroelectronicsProduct Type
Microcontroller
Series
STM32L4A6VG
Package Type
LQFP
Mount Type
Surface
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1MB
Maximum Clock Frequency
80MHz
RAM Size
320kB
Maximum Supply Voltage
3.6V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Maximum Power Dissipation Pd
476mW
Number of Programmable I/Os
136
DACs
2 x 12 Bit
Height
1.45mm
Analogue Comparators
2
Length
14.2mm
Standards/Approvals
No
Minimum Supply Voltage
1.71V
Instruction Set Architecture
RISC
Automotive Standard
No
ADCs
16 x 12 Bit
Program Memory Type
FLASH
Stock information temporarily unavailable.
€ 1,670.40
€ 18.56 Each (In a Tray of 90) (Exc. Vat)
€ 2,071.30
€ 23.014 Each (In a Tray of 90) (inc. VAT)
90
€ 1,670.40
€ 18.56 Each (In a Tray of 90) (Exc. Vat)
€ 2,071.30
€ 23.014 Each (In a Tray of 90) (inc. VAT)
Stock information temporarily unavailable.
90
Technical Document
Specifications
Brand
STMicroelectronicsProduct Type
Microcontroller
Series
STM32L4A6VG
Package Type
LQFP
Mount Type
Surface
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1MB
Maximum Clock Frequency
80MHz
RAM Size
320kB
Maximum Supply Voltage
3.6V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Maximum Power Dissipation Pd
476mW
Number of Programmable I/Os
136
DACs
2 x 12 Bit
Height
1.45mm
Analogue Comparators
2
Length
14.2mm
Standards/Approvals
No
Minimum Supply Voltage
1.71V
Instruction Set Architecture
RISC
Automotive Standard
No
ADCs
16 x 12 Bit
Program Memory Type
FLASH