STMicroelectronics STM32MP231AAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361
Technical Document
Specifications
Family Name
STM32
Device Core
Arm Cortex A35, Arm Cortex M33
Data Bus Width
16bit
Maximum Frequency
400MHz
Package Type
TFBGA361
Pin Count
361
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 32.84
€ 32.84 Each (Exc. Vat)
€ 40.72
€ 40.72 Each (inc. VAT)
STMicroelectronics STM32MP231AAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361
1
€ 32.84
€ 32.84 Each (Exc. Vat)
€ 40.72
€ 40.72 Each (inc. VAT)
STMicroelectronics STM32MP231AAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 32.84 |
5+ | € 32.37 |
Technical Document
Specifications
Family Name
STM32
Device Core
Arm Cortex A35, Arm Cortex M33
Data Bus Width
16bit
Maximum Frequency
400MHz
Package Type
TFBGA361
Pin Count
361
Country of Origin
Taiwan, Province Of China