Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

STMicroelectronics STM32MP231DAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin VFBGA424

RS Stock No.: 330-616Brand: STMicroelectronicsManufacturers Part No.: STM32MP231DAK3
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

VFBGA424

Pin Count

424

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.67

€ 30.67 Each (Exc. Vat)

€ 38.03

€ 38.03 Each (inc. VAT)

STMicroelectronics STM32MP231DAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin VFBGA424

€ 30.67

€ 30.67 Each (Exc. Vat)

€ 38.03

€ 38.03 Each (inc. VAT)

STMicroelectronics STM32MP231DAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin VFBGA424
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 30.67
10 - 99€ 28.01
100+€ 26.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

VFBGA424

Pin Count

424

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more