STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 42-Pin WLCSP

RS Stock No.: 276-947Brand: STMicroelectronicsManufacturers Part No.: STM32U083HCY6TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

WLCSP

Mounting Type

PCB Mount

Pin Count

42

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14,350.00

€ 2.87 1 Reel of 1 (Exc. Vat)

€ 17,794.00

€ 3.559 1 Reel of 1 (inc. VAT)

STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 42-Pin WLCSP

€ 14,350.00

€ 2.87 1 Reel of 1 (Exc. Vat)

€ 17,794.00

€ 3.559 1 Reel of 1 (inc. VAT)

STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 42-Pin WLCSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

WLCSP

Mounting Type

PCB Mount

Pin Count

42

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more