E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 8 kB Flash, 20-Pin TSSOP

RS Stock No.: 168-7137Brand: STMicroelectronicsManufacturers Part No.: STM8S003F3P6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM8S

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

6.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6.6mm

ADCs

5 x 10 bit

Height

1.05mm

Number of LIN Channels

1

Width

4.5mm

Dimensions

6.6 x 4.5 x 1.05mm

Pulse Width Modulation

1 (16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Philippines

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 54.02

€ 0.73 Each (In a Tube of 74) (Exc. Vat)

€ 66.98

€ 0.905 Each (In a Tube of 74) (inc. VAT)

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 8 kB Flash, 20-Pin TSSOP

€ 54.02

€ 0.73 Each (In a Tube of 74) (Exc. Vat)

€ 66.98

€ 0.905 Each (In a Tube of 74) (inc. VAT)

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 8 kB Flash, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

STM8S

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

6.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6.6mm

ADCs

5 x 10 bit

Height

1.05mm

Number of LIN Channels

1

Width

4.5mm

Dimensions

6.6 x 4.5 x 1.05mm

Pulse Width Modulation

1 (16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Philippines

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in