E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP130N6F7

RS Stock No.: 906-4684Brand: STMicroelectronicsManufacturers Part No.: STP130N6F7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

STripFET F7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

13.6 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

4.6mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

9.15mm

Product details

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.80

€ 1.96 Each (In a Pack of 5) (Exc. Vat)

€ 12.15

€ 2.43 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP130N6F7
Select packaging type

€ 9.80

€ 1.96 Each (In a Pack of 5) (Exc. Vat)

€ 12.15

€ 2.43 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP130N6F7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

STripFET F7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

13.6 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

4.6mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

9.15mm

Product details

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more