STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-220 STP14NK50Z

RS Stock No.: 761-0014PBrand: STMicroelectronicsManufacturers Part No.: STP14NK50Z
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

500 V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

69 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Height

15.75mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 36.30

€ 3.63 Each (Supplied in a Tube) (Exc. Vat)

€ 45.01

€ 4.501 Each (Supplied in a Tube) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-220 STP14NK50Z
Select packaging type

€ 36.30

€ 3.63 Each (Supplied in a Tube) (Exc. Vat)

€ 45.01

€ 4.501 Each (Supplied in a Tube) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-220 STP14NK50Z

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tube
10 - 95€ 3.63€ 18.15
100 - 495€ 2.95€ 14.75
500 - 995€ 2.66€ 13.30
1000+€ 2.27€ 11.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

500 V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

69 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Height

15.75mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more