Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
TSSOP-24
Display Type
LED
Maximum Clock Frequency
30MHz
Supply Voltage
2.5 → 25 V
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Country of Origin
Philippines
Product details
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
TSSOP-24
Display Type
LED
Maximum Clock Frequency
30MHz
Supply Voltage
2.5 → 25 V
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Country of Origin
Philippines
Product details
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.