E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics STripFET H7 N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220 STP310N10F7

RS Stock No.: 103-2008Brand: STMicroelectronicsManufacturers Part No.: STP310N10F7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

100 V

Series

STripFET H7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

315 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

15.75mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ H7 Series, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 304.00

€ 6.08 Each (In a Tube of 50) (Exc. Vat)

€ 376.96

€ 7.539 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics STripFET H7 N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220 STP310N10F7

€ 304.00

€ 6.08 Each (In a Tube of 50) (Exc. Vat)

€ 376.96

€ 7.539 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics STripFET H7 N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220 STP310N10F7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

100 V

Series

STripFET H7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

315 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

15.75mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ H7 Series, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more