Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
75A
Product details
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 5.50
€ 1.10 Each (In a Pack of 5) (Exc. Vat)
€ 6.82
€ 1.364 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 5.50
€ 1.10 Each (In a Pack of 5) (Exc. Vat)
€ 6.82
€ 1.364 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.10 | € 5.50 |
10 - 95 | € 0.94 | € 4.70 |
100 - 495 | € 0.73 | € 3.65 |
500 - 995 | € 0.63 | € 3.15 |
1000+ | € 0.50 | € 2.50 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
75A
Product details