Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
60A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
€ 1.00
€ 0.10 Each (Supplied on a Reel) (Exc. Vat)
€ 1.24
€ 0.124 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 1.00
€ 0.10 Each (Supplied on a Reel) (Exc. Vat)
€ 1.24
€ 0.124 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
60A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.