Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
870mV
Number of Elements per Chip
1
Diode Technology
Schottky
€ 17.50
€ 0.70 Each (In a Pack of 25) (Exc. Vat)
€ 21.70
€ 0.868 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 17.50
€ 0.70 Each (In a Pack of 25) (Exc. Vat)
€ 21.70
€ 0.868 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.70 | € 17.50 |
125 - 225 | € 0.68 | € 17.00 |
250 - 600 | € 0.60 | € 15.00 |
625 - 1225 | € 0.55 | € 13.75 |
1250+ | € 0.55 | € 13.75 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
870mV
Number of Elements per Chip
1
Diode Technology
Schottky