STMicroelectronics STSAFA120S8SPL05 16kbit 8-Pin Crypto Authentication IC SO8N
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Interface Type
I2C
Package Type
SO8N
Pin Count
8
Minimum Operating Supply Voltage
2.7 → 5.5 V
Country of Origin
China
Stock information temporarily unavailable.
€ 3.03
€ 3.03 Each (Exc. Vat)
€ 3.76
€ 3.76 Each (inc. VAT)
STMicroelectronics STSAFA120S8SPL05 16kbit 8-Pin Crypto Authentication IC SO8N
1
€ 3.03
€ 3.03 Each (Exc. Vat)
€ 3.76
€ 3.76 Each (inc. VAT)
STMicroelectronics STSAFA120S8SPL05 16kbit 8-Pin Crypto Authentication IC SO8N
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Interface Type
I2C
Package Type
SO8N
Pin Count
8
Minimum Operating Supply Voltage
2.7 → 5.5 V
Country of Origin
China