E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics Switching Diode, 2-Pin DO-15 STTH1R02QRL

RS Stock No.: 165-7459Brand: STMicroelectronicsManufacturers Part No.: STTH1R02QRL
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-15

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

2

Maximum Operating Temperature

+175 °C

Length

6.75mm

Width

3.53mm

Height

3.53mm

Dimensions

6.75 x 3.53 x 3.53mm

Diameter

3.53mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 600.00

€ 0.10 Each (On a Reel of 6000) (Exc. Vat)

€ 744.00

€ 0.124 Each (On a Reel of 6000) (inc. VAT)

STMicroelectronics Switching Diode, 2-Pin DO-15 STTH1R02QRL

€ 600.00

€ 0.10 Each (On a Reel of 6000) (Exc. Vat)

€ 744.00

€ 0.124 Each (On a Reel of 6000) (inc. VAT)

STMicroelectronics Switching Diode, 2-Pin DO-15 STTH1R02QRL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-15

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

2

Maximum Operating Temperature

+175 °C

Length

6.75mm

Width

3.53mm

Height

3.53mm

Dimensions

6.75 x 3.53 x 3.53mm

Diameter

3.53mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more