E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics Switching Diode, 8A 200V, 3-Pin DPAK (TO-252) STTH802B-TR

RS Stock No.: 829-0393Brand: STMicroelectronicsManufacturers Part No.: STTH802B-TR
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

DPAK (TO-252)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.05V

Maximum Operating Temperature

+175 °C

Length

6.6mm

Width

6.2mm

Height

2.4mm

Dimensions

6.6 x 6.2 x 2.4mm

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.50

€ 0.78 Each (In a Pack of 25) (Exc. Vat)

€ 24.18

€ 0.967 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics Switching Diode, 8A 200V, 3-Pin DPAK (TO-252) STTH802B-TR
Select packaging type

€ 19.50

€ 0.78 Each (In a Pack of 25) (Exc. Vat)

€ 24.18

€ 0.967 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics Switching Diode, 8A 200V, 3-Pin DPAK (TO-252) STTH802B-TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 0.78€ 19.50
50 - 100€ 0.76€ 19.00
125+€ 0.70€ 17.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

DPAK (TO-252)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.05V

Maximum Operating Temperature

+175 °C

Length

6.6mm

Width

6.2mm

Height

2.4mm

Dimensions

6.6 x 6.2 x 2.4mm

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more