Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
1500 V
Series
MDmesh
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2.5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
320 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Transistor Material
Si
Number of Elements per Chip
1
Length
15.75mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
89.3 nC @ 10 V
Width
5.15mm
Minimum Operating Temperature
-55 °C
Height
20.15mm
Product details
N-Channel MDmesh™, 800V/1500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
€ 13.94
€ 13.94 Each (Exc. Vat)
€ 17.29
€ 17.29 Each (inc. VAT)
Standard
1
€ 13.94
€ 13.94 Each (Exc. Vat)
€ 17.29
€ 17.29 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 13.94 |
5 - 9 | € 13.42 |
10 - 24 | € 12.27 |
25 - 49 | € 11.38 |
50+ | € 11.25 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
1500 V
Series
MDmesh
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2.5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
320 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Transistor Material
Si
Number of Elements per Chip
1
Length
15.75mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
89.3 nC @ 10 V
Width
5.15mm
Minimum Operating Temperature
-55 °C
Height
20.15mm
Product details