STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS Stock No.: 687-0915Brand: STMicroelectronicsManufacturers Part No.: T1235-600G-TR
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

12A

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

35mA

Dimensions

10.28 x 9.35 x 4.6mm

Length

10.28mm

Width

9.35mm

Height

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Product details

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.18

€ 2.09 Each (In a Pack of 2) (Exc. Vat)

€ 5.18

€ 2.592 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Select packaging type

€ 4.18

€ 2.09 Each (In a Pack of 2) (Exc. Vat)

€ 5.18

€ 2.592 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 8€ 2.09€ 4.18
10 - 18€ 2.01€ 4.02
20 - 48€ 1.83€ 3.66
50 - 98€ 1.67€ 3.34
100+€ 1.62€ 3.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

12A

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

35mA

Dimensions

10.28 x 9.35 x 4.6mm

Length

10.28mm

Width

9.35mm

Height

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Product details

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more