E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics, PowerSO20Audio25W, 11-Pin MULTIWATT TDA7265

RS Stock No.: 178-1389Brand: STMicroelectronicsManufacturers Part No.: TDA7265
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio

Output Type

2 Channel Stereo

Maximum Power

25W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

18 V

Power Supply Type

Dual

Number of Channels per Chip

PowerSO20

Package Type

MULTIWATT

Pin Count

11

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-20 °C

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 182.00

€ 7.28 Each (In a Tube of 25) (Exc. Vat)

€ 225.68

€ 9.027 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics, PowerSO20Audio25W, 11-Pin MULTIWATT TDA7265

€ 182.00

€ 7.28 Each (In a Tube of 25) (Exc. Vat)

€ 225.68

€ 9.027 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics, PowerSO20Audio25W, 11-Pin MULTIWATT TDA7265
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio

Output Type

2 Channel Stereo

Maximum Power

25W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

18 V

Power Supply Type

Dual

Number of Channels per Chip

PowerSO20

Package Type

MULTIWATT

Pin Count

11

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-20 °C

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more